Signal Construct SWBU14624A LED Light White 24V DC/AC IP67 M14x1mm

Image Representative of Range

Signal Construct SWBU14624A LED Light White 24V DC/AC IP67 M14x1mm

MPN
SWBU14624A
EAN-13
2050007088042
Order Code
07-1099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Signal Construct SWBU14624A LED indicator light is a white, durable illumination component that operates at 24 V DC/AC. This LED indicator light is typically used in control panels and equipment to provide status signals. Known for its reliability and energy efficiency, it is ideal for industrial and commercial applications.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V DC/AC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 15mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot