Signal Construct SWBU14424A LED Indicator Light Blue 24V IP67 Metal Case

MPN
SWBU14424A
EAN-13
2050007088028
Order Code
07-1097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Signal Construct SWBU14424A is a blue LED indicator light that operates at 24 V DC/AC. This versatile LED pilot light is ideal for use in control panels and machinery. Known for reliability, it enhances visibility in industrial settings.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V DC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 15mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot