Signal Construct SWBU14128CRA LED Indicator Light Yellow 230V AC IP67

Image Representative of Range

Signal Construct SWBU14128CRA LED Indicator Light Yellow 230V AC IP67

MPN
SWBU14128CRA
EAN-13
2050007088011
Order Code
07-1096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Signal Construct SWBU14128CRA LED indicator light is a yellow LED designed for use with 230 V AC and 130 V DC. Manufactured by Signal Construct, it serves as a reliable pilot light or bulb for various applications. This LED indicator light is typically used in control panels and machinery for clear status indication.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 220, 120 - 240, 135 V AC, V DC
Diameter 16mm
Case Colour Chrome (glossy)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.5mA
Packaging Type Tray
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot