Signal Construct SMZS081 8.2mm 2.1V Yellow LED Recessed Chrome Indicator Lamp

MPN
SMZS081
Order Code
50-2295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.940
10+ £0.834
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 95 in stock

Yellow LED Panel indicator in a 8mm chrome plated brass housing. Designed for screw fitting in a front panel installation.


  • DC Operation
  • Pin connections
  • M8 body for mounting in a ø8 +0.2mm cut out
  • Supplied with mounting fixings
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 2.1V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 29mcd
Current 20mA
Maximum Temperature 70°C
Min. temperature -40°C
Size 8.2mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot