Signal Construct SMU1 089 LED Socket Metal for 5mm LED Screw Fixing

MPN
SMU1 089
EAN-13
2050000071652
Order Code
12-9390
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

Signal Construct manufactures the SMU1 089 LED socket, which is metal and suitable for 5 mm LED installations. Its main features include a black chrome finish with an internal reflector and an M8x0.75 fixing screw. This LED socket is typically used in optoelectronic assemblies and LED accessory installations.
Type LED socket
Colour Black
Dimmable No
Fitting method M8 x 0,75
LED features Built-in reflector
Material Metal
Misc Attribute 1 Chrome/internal reflector
Mounting Type Screw
Suitable For LED 5mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot