Signal Construct SMTD22038 22mm LED Indicator Lamp Red 230VAC

MPN
SMTD22038
EAN-13
2050000011443
Order Code
50-2249
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

A red LED indicator that is a panel mounting device with screw fastening that has an IP67 protection rating, making it suitable for both indoor and outdoor use. The lamp is 230V AC powered and has a frosted matt finish that enhances on/off contrast.


  • Protection type IP67
  • Internal reflector
  • Includes milled nut and O ring
  • Life time 50,000 hours
  • Connection by screw terminal for wire up to 1.5mm²
  • M22 body for mounting in a ø22 +0.2mm cut out
Type LED indicator light
Lamp/Lens Colour Red
Bezel Prominent
Brightness (mcd) 250mcd
Current 15mA
IP Rating IP67
Panel Cutout Size 22.2
Size 22mm
View Angle 160°
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot