Signal Construct LED Recessed Panel Indicators 22mm IP67

These LED indicators are panel mounting devices with screw fastening that have an IP67 protection rating, making them suitable for both indoor and outdoor use. The lamps are 230V AC powered and have a frosted matt finish that enhances on/off contrast.

  • Protection type IP67
  • Internal reflector
  • Includes milled nut and O ring
  • Life time 50,000 hours
  • Connection by screw terminal for wire up to 1.5mm²
  • M22 body for mounting in a ø22 +0.2mm cut out
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Brightness (mcd) Colour Type Bezel Current IP Rating Panel Cutout Size Size View Angle Voltage
Signal Construct SMTD22038 22mm LED Indicator Lamp Red 230VAC
Signal Construct SMTD22038 22mm LED Indicator Lamp Red 230VAC
Standard range
Order code: 50-2249
MPN: SMTD22038

Despatched within 4 working days - 18 in stock
1+ £11.95
Price per unit Ex VAT
Red 250mcd LED indicator light Prominent 15mA IP67 22.2 22mm 160° 230V
Signal Construct SMTD22738 22mm LED Indicator Lamp Ultra Green 230VAC
Signal Construct SMTD22738 22mm LED Indicator Lamp Ultra Green 230VAC
Standard range
Order code: 50-2248
MPN: SMTD22738

Despatched within 4 working days - 12 in stock
1+ £14.09
Price per unit Ex VAT
Green 700mcd Ultra green LED indicator light Prominent 15mA IP67 22.2 22mm 160° 230V

Trustpilot