Signal Construct SMTD08114 8mm LED Indicator Lamp Yellow 20-28VDC

MPN
SMTD08114
EAN-13
2050000010743
Order Code
50-2217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 198 in stock

A yellow LED indicator lamp that comes in a screw mounting M8 housing with a frosted matt chrome finish. The high brightness recessed LED together with the wide operating temperature range and robust metal housing make this LED lamp suitable for a wide range of applications.


  • CuZn housing
  • Power 24 to 28VDC
  • Internal reflector
  • Life time 50,000 hours
  • Fast-on connections 2.8 x 0.5mm
  • Complete with fixings
  • M8 body for mounting in a ø8 +2mm cut out
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V
Diameter 8 mm
Bezel Recessed
Brightness (mcd) 60mcd
Current 12mA
Size 8mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot