Signal Construct SMQS081 8mm 2.1V Yellow LED Prominent Chrome Indicator Lamp

MPN
SMQS081
EAN-13
2050000232015
Order Code
50-2292
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Lamp/Lens Colour:

    Red Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 188 in stock

This 8mm mounting yellow LED panel indicator has an external reflector and polished chromium finish.


  • Screw fixing
  • Pin connections
  • M8 body for mounting in a ø8 +0.2mm cut out
  • Supplied with mounting fixings
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 1.7V
Diameter 8 mm
Bezel Prominent
Brightness (mcd) 15mcd
Current 12mA
Maximum Temperature 70°C
Min. temperature -40°C
Size 8mm
View Angle 50°

Reviews

Be the first to submit a review

Trustpilot