Signal Construct SMLD 08114 IP67 24V Yellow LED Indicator

MPN
SMLD 08114
EAN-13
2050000010866
Order Code
50-2222
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £12.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

With inbuilt series resistor. Glass lens sealed from the reflector with an O ring.
Type LED indicator light
Lamp/Lens Colour Yellow
Brightness (mcd) 150mcd
Current 20mA
IP Rating IP67
Maximum Temperature 85°C
Min. temperature -30°C
Size 13mm
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot