Signal Construct SMFP30H1289 30mm 230VAC IP67 Yellow LED Indicator Lamp

MPN
SMFP30H1289
EAN-13
2050001261069
Order Code
50-3039
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A 230V AC/DC yellow LED panel indicator that is part of a series that are visually aligned so that the colours give the same impression of brightness. The lamp has an IP67 rated M30 screw-mounting body constructed from chrome plated brass and the lens has a frosted, slimline appearance that optimises on/off contrast.
  • 10:1 Pulse mode
  • Supplied with nut, washer, sealing ring/sealing disk
  • 230V Version supplied with protection sleeve
  • Connection via solder tabs
  • Second tab for common conductor allows mounting of several indicators
  • M30 Body for mounting in a ø30 +0.2mm cut out
  • Lifetime 50,000 hours
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V
Brightness (mcd) 500mcd
Current 4.5mA
IP Rating IP67
Size 20mm
View Angle 150°

Reviews

Be the first to submit a review

Trustpilot