Signal Construct SMFL22614 LED Indicator White 24V DC Reliable Bright

Image Representative of Range

Signal Construct SMFL22614 LED Indicator White 24V DC Reliable Bright

MPN
SMFL22614
EAN-13
2050005237411
Order Code
07-1080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Signal Construct SMFL22614 LED indicator light, with a white illumination and 24 V DC operation, is a reliable component for visual signalling in various applications. This LED pilot light is ideal for use in control panels and industrial equipment, offering long-lasting and energy-efficient performance. Signal Construct, known for quality electronic components, provides products suitable for clearly indicating operational status.
Type LED indicator light
Lamp/Lens Colour White
Voltage 24V DC
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFL 22614
Mounting Type Screw and union
Operating Current 14mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot