Signal Construct SMFL22114 LED Indicator Light Yellow 24V DC

Image Representative of Range

Signal Construct SMFL22114 LED Indicator Light Yellow 24V DC

MPN
SMFL22114
EAN-13
2050005237374
Order Code
07-1076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Signal Construct SMFL22114 is a yellow LED indicator light designed for 24 V DC applications. It features a robust construction suitable for both industrial and consumer electronics. Commonly used as a visual signal in control panels and machinery, it provides clear status indication.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 24V DC
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 28V DC
Maximum Temperature +75°C
Min. operating voltage 24V DC
Min. temperature -30°C
Misc Attribute SMFL 22114
Mounting Type Screw and union
Operating Current 9mA
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot