Signal Construct SMFL22112 LED Indicator Yellow 12V DC Bright Display

Image Representative of Range

Signal Construct SMFL22112 LED Indicator Yellow 12V DC Bright Display

MPN
SMFL22112
EAN-13
2050005237367
Order Code
07-1075
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Manufactured by Signal Construct, the SMFL22112 is a yellow LED indicator light designed to operate with 12 V DC. Key features include its brightness and energy efficiency, making it an ideal choice for use as a pilot light in various control panels and machinery. This LED indicator is suitable for both industrial and commercial applications where clear status signalling is required.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 12V
(Ø) 25mm
Case Colour Silver
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 25 mm x 12 mm
Front panel thickness 9.70mm
Height 12mm
IP Rating IP67
LED features splashproof
Lifespan 60000h
Material Brass
Material properties matt chrome plating
Max. operating voltage 14V DC
Maximum Temperature +75°C
Min. operating voltage 12V DC
Min. temperature -30°C
Misc Attribute SMFL 22112
Mounting Type Screw and union
Operating Current 32mA
Recess Diameter 22mm

Trustpilot