Signal Construct SMFC14622 LED Indicator Light White 12V AC/DC 226 mcd

Image Representative of Range

Signal Construct SMFC14622 LED Indicator Light White 12V AC/DC 226 mcd

MPN
SMFC14622
EAN-13
2050005237329
Order Code
07-1065
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Signal Construct's SMFC14622 is a white LED indicator light with a brightness of 226 mcd, suitable for 12 V AC/DC operation. It serves as an effective LED pilot light for various signalling applications, both industrial and domestic. This reliable component is ideal for equipment panels, control systems, and dashboards.
Type LED indicator light
Lamp/Lens Colour White
(Ø) 16mm
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 16 mm x 33.50 mm
Front panel thickness 13mm
IP Rating IP65
LED features splashproof
Length 33.50mm
Lifespan 60000h
Light intensity I(V) 226mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFC 14622
Mounting Type Screw and union
Operating Current 13mA
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Radiation Angle 160°
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot