Signal Construct SMFC14422 LED Indicator Blue 12V AC/DC 226mcd

Image Representative of Range

Signal Construct SMFC14422 LED Indicator Blue 12V AC/DC 226mcd

MPN
SMFC14422
EAN-13
2050005237312
Order Code
07-1064
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Signal Construct SMFC14422 is a blue LED indicator light designed for both 12 V AC and 12 V DC applications, offering a brightness of 226 millicandelas. Manufactured by Signal Construct, this indicator light is suitable for use in control panels and status displays. It is an ideal choice for environments that require clear and reliable visual signalling.
Type LED indicator light
Lamp/Lens Colour Blue
(Ø) 16mm
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 16 mm x 33.50 mm
Front panel thickness 13mm
IP Rating IP65
LED features splashproof
Length 33.50mm
Lifespan 60000h
Light intensity I(V) 226mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFC 14422
Mounting Type Screw and union
Operating Current 13mA
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Radiation Angle 160°
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot