Signal Construct SMFC14022 LED Indicator Light Red 12V AC/DC 226mcd

Image Representative of Range

Signal Construct SMFC14022 LED Indicator Light Red 12V AC/DC 226mcd

MPN
SMFC14022
EAN-13
2050005237299
Order Code
07-1062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Signal Construct, the SMFC14022 is a red LED indicator light designed for both 12 V AC and 12 V DC applications. With a luminous intensity of 226 millicandela, it is ideal for panel indications and status signalling. Common applications include use in control panels, dashboards, and other equipment requiring clear visual indicators.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12, 12 - 14, 14 V AC, V DC
(Ø) 16mm
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x L) 16 mm x 33.50 mm
Front panel thickness 13mm
IP Rating IP65
LED features splashproof
Length 33.50mm
Lifespan 60000h
Light intensity I(V) 226mcd
Material Brass
Material properties matt chrome plating
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute SMFC 14022
Mounting Type Screw and union
Operating Current 15mA
Radiation Angle 160°
Recess Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot