Signal Construct SLQ08KL250M Light Pipe Through-Hole Metal IP67 5-43mm

MPN
SLQ08KL250M
EAN-13
2050007087922
Order Code
07-1058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.83
10+ £2.54
100+ £2.11
500+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 696 in stockBack-order availability date - 26/11/2026

Manufactured by Signal Construct, the SLQ08KL250M is an optical light pipe featuring through-hole mounting. This component is designed for integration with fibre optics, serving as a conduit for optical transmitters and receivers. It is typically used in electronic devices for efficient light transmission and signal indication.
Type Light pipe
Length 26mm
Lens Size 3mm
Material Metal
Dimensions (Ø x L) 3 mm x 26 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Box

Reviews

Be the first to submit a review

Trustpilot