Signal Construct SLQ08KL195M Light Pipe Metal Ø5mm Fibre IP67 Chrome

MPN
SLQ08KL195M
EAN-13
2050007087908
Order Code
07-1057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.04
10+ £1.84
100+ £1.54
500+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Manufactured by Signal Construct, the SLQ08KL195M light pipe is designed for through-hole mounting. This fibre optic component facilitates the transmission and reception of light signals in optical electronic applications. Typical uses include interfacing with optical transmitters and receivers in communication systems.
Type Light pipe
Length 20.5mm
Lens Size 3mm
Material Metal
Dimensions (Ø x L) 3 mm x 20.5 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Box

Reviews

Be the first to submit a review

Trustpilot