Signal Construct SLQ08KL100M Light Pipe with Chrome-Plated Metal Casing

MPN
SLQ08KL100M
EAN-13
2050007087885
Order Code
07-1055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £2.06
100+ £1.72
500+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Manufactured by Signal Construct, the SLQ08KL100M light pipe features through-hole mounting for easy installation. It is designed for fibre optic applications, acting as a conduit to guide optical signals. This light pipe is typically used in settings requiring reliable optical transmission and reception.
Type Light pipe
Length 11mm
Lens Size 3mm
Material Metal
Dimensions (Ø x L) 3 mm x 11 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Box

Reviews

Be the first to submit a review

Trustpilot