Signal Construct SKRS070 LED Indicator Red 2V-20mA Snap-in Fit

Signal Construct SKRS070 LED Indicator Red 2V-20mA Snap-in Fit

Order Code:

12-9383

Brand: Signal Construct MPN: SKRS070 EAN-13: 2050000010927

Discontinued


The Signal Construct SKRS070 is a red LED indicator light designed for operation at 2 volts and 20 milliamps. Manufactured by Signal Construct, this snap-in 7 mm light includes an external reflector for enhanced visibility. It is commonly used in optoelectronics and various components as a pilot light or general indicator light.
Type LED indicator light
Case Colour Red
Colour Red
Connection Soldering
Forward current I(F) 20mA
Forward voltage U(F) 2V
LED features External reflector
Misc Attribute 1 External reflector
Mounting Type Snap-in
Recess diameter 7.2mm

Trustpilot