Signal Construct SKGU10728A LED Light Green 230V AC Snap-In Ø10+0.2mm

MPN
SKGU10728A
EAN-13
2050007088929
Order Code
07-1043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Signal Construct SKGU10728A LED indicator light operates at 230 V AC and 130 V DC, and comes in a tray with a green light. Manufactured by Signal Construct, this LED indicator light is designed for clear signalling in electrical panels and control cabinets. Typical applications include use as a pilot light in industrial equipment and machinery.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 6 - 7 V DC
Diameter 12mm
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Material PC
Max. operating voltage 7V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 2.2mA
Packaging Type Tray
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot