Signal Construct SKGH10724A LED Indicator Light Green 24V DC/AC

MPN
SKGH10724A
EAN-13
2050007088912
Order Code
07-1042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £3.85
50+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

The Signal Construct SKGH10724A LED indicator light is a green light with a 24 V DC/AC power rating suitable for various signalling applications. Manufactured by Signal Construct, it is designed to offer reliable visual status indication in control panels and machinery. This versatile LED indicator light can be used in both direct current and alternating current systems.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC/AC
Diameter 12mm
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP40
Material PC
Max. operating voltage 7V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot