Signal Construct SKGH10722A LED Indicator Light Green 12V Snap-In Mount

MPN
SKGH10722A
EAN-13
2050007088905
Order Code
07-1041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £1.91
50+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Signal Construct's SKGH10722A LED indicator light offers a green illumination suitable for both AC and DC 12 V systems. This durable pilot light is commonly used in control panels and dashboards for clear visual indication. Ideal for various signalling purposes, it ensures reliability and long-lasting performance.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 12V
Diameter 12mm
(Ø) 10mm
Case Colour Green (transparent)
Connection Type C CEE 7/16 plug 2.8mm
Dimensions (Ø x H) 10 mm x 10 mm
Height 10mm
IP Rating IP40
Length 49mm
Material PC
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 15mA
Packaging Type Tray
Recess Diameter 10mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot