Signal Construct SKGD05201 LED Indicator Light Yellow 7V DC Snap-In Round IP40

Order Code:

07-1039

Brand: Signal Construct MPN: SKGD05201 EAN-13: 2050007088882
Qty Unit Price (Ex VAT)
1+ £4.17
25+ £3.72
50+ £3.26
100+ £2.82
250+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched in 4 working days

Signal Construct manufactures the SKGD05201, a yellow LED indicator light designed for 7 V DC applications. This LED pilot light is ideal for use in control panels and industrial machinery. Its durable design ensures reliable performance in various signalling and indication tasks.
(Ø) 10mm
Case Colour Green (transparent)
Dimensions (Ø x H) 10 mm x 10 mm
Head Ø 6.2mm
Height 10mm
IP Rating IP40
Lamp/Lens Colour Yellow
Length 49mm
Material PC
Max. operating voltage 14V DC/AC
Max. temperature 70°C
Min. operating voltage 12V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 18mA
Packaging Type Tray
Recess Diameter 5mm
Type LED indicator light
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot