Signal Construct SKGD05101 LED Indicator Light Yellow 7V Snap-In IP40

Order Code:

07-1038

Brand: Signal Construct MPN: SKGD05101 EAN-13: 2050007088875
Qty Unit Price (Ex VAT)
2+ £3.65
25+ £3.26
50+ £2.86
100+ £2.55
250+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

Signal Construct manufactures the SKGD05101 LED indicator light, which operates at 7 V DC and comes in a yellow colour. This LED indicator light is ideal for signalling and display purposes in control panels and equipment. It is designed for durability and consistent performance in varied applications.
(Ø) 10mm
Case Colour Yellow (transparent)
Dimensions (Ø x H) 10 mm x 10 mm
Head Ø 6.2mm
Height 10mm
IP Rating IP40
Lamp/Lens Colour Yellow
Length 41mm
Material PC
Max. operating voltage 7V DC
Max. temperature 70°C
Min. operating voltage 6V DC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 18mA
Packaging Type Tray
Recess Diameter 5mm
Type LED indicator light
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot