Signal Construct SKCD16612 LED Indicator Lamp White 12VDC

MPN
SKCD16612
EAN-13
2050000231247
Order Code
50-0763
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

A white 12 to 14V DC 16mm mounting LED signal lamp that features a large radiative surface with even illumination and a wide viewing angle, making it suitable for a wide range of signalling applications, particularly as a replacement for incandescent lamps.
  • IP67 Rating
  • M16 Screw thread mounting
  • Many times longer service life than incandescent bulbs
  • Voltage/polarity indication on rear of housing
  • Current 15mA
  • Integrated resistor and protection diode for half-wave rectification
  • Includes mounting and sealing ring
Type LED indicator light
Lamp/Lens Colour White
Voltage 12V
Diameter 16 mm
Bezel Plain
Brightness (mcd) 600mcd
Current 15mA
IP Rating IP67
Size 16mm
View Angle 160°

Reviews

Be the first to submit a review

Trustpilot