Signal Construct SFEU086245 LED Indicator Cold White 24V AC/DC 3680mcd

MPN
SFEU086245
EAN-13
2050005253695
Order Code
07-1032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Signal Construct's SFEU086245 is a cold white LED indicator light with an intensity of 3680 mcd, operating on 24 V AC/DC. This LED indicator light is ideal for signalling and status display in various electrical applications. It is commonly used in control panels and machinery for clear and reliable indication.
Type LED indicator light
Lamp/Lens Colour Cold white
Voltage 24V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 3680mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 086245 SFEU
Mounting Type Screw and union
Operating Current 11mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot