Signal Construct SFEU080225 LED Indicator Light Red 12V AC/DC 2400 mcd

MPN
SFEU080225
EAN-13
2050005253626
Order Code
07-1025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Manufactured by Signal Construct, the SFEU080225 is a red LED indicator light suitable for both 12 V AC and 12 V DC applications. It boasts a brightness of 2400 millicandela, making it ideal for clear visibility in various settings. Typical applications include use as a pilot light or status indicator in control panels and electrical equipment.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 12V DC/AC
Case Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Front panel thickness 7mm
Head height 0.80mm
IP Rating IP67 (front)
Length 38.04mm
Lifespan 60000h
Light intensity I(V) 2400mcd
Material Brass
Material properties chrome plated
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute 080225 SFEU
Mounting Type Screw and union
Operating Current 17mA
Radiation Angle 160°
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot