Signal Construct QAUR1161L030 LED Spotlight White 2W 205lm 30° EEC:G

MPN
QAUR1161L030
EAN-13
2050001828316
Order Code
12-9368
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Signal Construct QAUR 1161 L030 high-power LED spotlight delivers 205 lumens with a 30-degree beam angle, operating at 2 watts and 3.1 volts. This efficient solid-state lighting is suitable for applications requiring focused illumination, such as task lighting or accent lighting. It represents a reliable solution in environments where energy efficiency and durability are paramount.
Type HighPower LED spotlight
Base LED
(Ø) 38mm
Connection Open end cable
Dim (Ø x H) 38 mm x 17 mm
Energy efficiency rating G (A - G)
Factory colour White
Forward current I(F) 700mA
Forward Voltage U(F) 3.1V
Height 17mm
Lead Length 30cm
Luminous flux (Φ) 205lm
Misc Attribute QAUR 1161 L030
Power 2W
Radiation Angle 30°

Reviews

Be the first to submit a review

Trustpilot