Signal Construct PGZ25L093 Light Pipe Through-Hole Cylindrical PMMA

MPN
PGZ25L093
EAN-13
2050007088851
Order Code
07-1024
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.169
100+ £0.130
500+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

Signal Construct manufactures the PGZ25L093 light pipe, featuring through-hole mounting suitable for optical fibre connections. This component is commonly utilised in fibreoptic transmitters and receivers as a reliable link in optical signalling. It provides an efficient method to channel light within electronic devices using optical fibres.
Type Light pipe
Length 10.3mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 10.3 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot