Signal Construct PGZ25L070 Light Pipe Through-Hole 1pc PMMA Eroded Head

MPN
PGZ25L070
EAN-13
2050007088844
Order Code
07-1023
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Signal Construct manufactures the PGZ25L070 light pipe, designed for through-hole mounting. This fibre optic light pipe efficiently transmits light from optical transmitters to optical receivers. It is commonly used in devices requiring clear signal indication, such as in fibre optic communication systems.
Type Light pipe
Length 8mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 8 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Trustpilot