Signal Construct PGZ25L045 Light Pipe Ø 2.6mm PMMA 40mm Through-Hole

MPN
PGZ25L045
EAN-13
2050007088837
Order Code
07-1022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.166
100+ £0.126
500+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 771 in stock

Manufactured by Signal Construct, the PGZ25L045 is a light pipe designed for through-hole mounting. This component is commonly used in fibre optic systems as a transmitter or receiver. Its typical applications include guiding optical signals efficiently in electronic devices.
Type Light pipe
Length 5.5mm
Lens Size 2.6mm
Material Plastic
Dimensions (Ø x L) 3 mm x 5.5 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot