Signal Construct PGZ25L030 Light Pipe Single Fibre Optic Cylindrical Head

MPN
PGZ25L030
EAN-13
2050007088820
Order Code
07-1021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.181
100+ £0.168
500+ £0.158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 449 in stock

Manufactured by Signal Construct, the PGZ25L030 light pipe features through-hole mounting for secure installation. It serves as an optical conduit, effectively transmitting light over short distances in electronic devices. Typical applications include use with fibre optic transmitters and receivers for clear signalling in communication systems.
Type Light pipe
Length 4mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 4 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot