Signal Construct PGN25L190 Light Pipe Through-Hole PMMA 2.6mm Mount

MPN
PGN25L190
EAN-13
2050007088783
Order Code
07-1017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.194
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 805 in stock

Signal Construct's PGN25L190 is a light pipe designed for through-hole mounting. It utilises fibre optics to transmit or receive light in electronic circuits. Typically used in optical transmitters and receivers, this light pipe aids in effective light guidance.
Type Light pipe
Length 20mm
Lens Size 2.6mm
Material Plastic
Dimensions (Ø x L) 3 mm x 20 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot