Signal Construct PGN25L165 Light Pipe Through-hole Spherical PMMA Head

MPN
PGN25L165
EAN-13
2050007088776
Order Code
07-1016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 436 in stock

Signal Construct's PGN25L165 is a light pipe designed for through-hole mounting. This fibre optic component facilitates efficient transmission of light between optical transmitters and receivers. Typical applications include use in optical signalling and data transmission systems.
Type Light pipe
Length 17.5mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 17.5 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot