Signal Construct PGN25L116 Light Pipe Through-hole Spherical Head Plexiglass

MPN
PGN25L116
EAN-13
2050007088752
Order Code
07-1014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,065 in stock

Signal Construct's PGN25L116 Light Pipe is a through-hole mounting component designed to guide light. Featuring fibre optic technology, it is ideal for optical transmitters and receivers. Typical applications include enhancing visibility in electronic devices using optical fibres.
Type Light pipe
Length 12.6mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 12.6 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot