Signal Construct PGN25L107 Light Pipe Through-hole Spherical PMMA Fibre

MPN
PGN25L107
EAN-13
2050007088745
Order Code
07-1013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Signal Construct's PGN25L107 is a through-hole mounted light pipe, designed for fibre optic applications. This component facilitates the transmission and reception of optical signals in electronic devices. Typical applications include optical transmitters and receivers, enhancing data communication systems.
Type Light pipe
Length 11.7mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 11.7 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot