Signal Construct PGN25L085 Light Pipe Eroded Head PMMA Ø2.6 mm

MPN
PGN25L085
EAN-13
2050007088738
Order Code
07-1012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.215
100+ £0.189
500+ £0.172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

Signal Construct PGN25L085 is a light pipe component designed for through-hole mounting applications. This fibre optic product is ideal for transmitting optical signals between transmitters and receivers. It is commonly used in electronic devices to guide light efficiently from LEDs to displays or indicators.
Type Light pipe
Length 9.5mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 9.5 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot