Signal Construct PGN25L050 Light Pipe Through-hole Spherical Head Plexiglass

MPN
PGN25L050
EAN-13
2050007088721
Order Code
07-1011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.193
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 485 in stock

Signal Construct PGN25L050 is a light pipe designed for through-hole mounting, ideal for applications requiring efficient light transmission. It employs fibre optics technology, making it suitable for use with optical transmitters and receivers. This component is typically used in setups involving optical fibres for effective communication and signal optimisation.
Type Light pipe
Length 6mm
Lens Size 3mm
Material Plastic
Dimensions (Ø x L) 3 mm x 6 mm
Factory colour Acrylic glass (matt)
Lens Shape Circular
Maximum Operating Temperature 105°C
Moisture Sensitiviy Level (MSL) 1
Mounting Type Through-hole mounting
Operating temperature (min.) -40°C
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot