Signal Construct MWTW4672 5.6mm 12-14VAC/DC Green LED Bipolar W2x4.6d

MPN
MWTW4672
EAN-13
2050001260826
Order Code
50-3021
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

A 5.6mm panel indicator with a bright ultra green LED indicator that has a bipolar design that enables it to work with both AC and DC voltages. The design of the reflector and diverging lens gives a wide viewing angle, similar to that of a multi-chip LED but without the expense.


  • Operating voltage 12 to 14V AC/DC
  • W2x4.6 base
  • Push-fit mounting
  • No UV or IR radiance
  • 5.6mm Body for mounting in a ø5.8mm cut out
  • Lifetime 50,000 hours
Type LED indicator light
Lamp/Lens Colour Green
Bezel Recessed
Brightness (mcd) 650mcd
Current 13mA
Size 5.6mm
View Angle 80°
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot