Christmas Opening Hours and Delivery Dates here

Signal Construct MWTW4662 5.6mm 12-14VAC/DC White LED Bipolar W2x4.6d

Order Code:

50-3020

Brand: Signal Construct MPN: MWTW4662 EAN-13: 2050001260819

Discontinued


A 5.6mm panel indicator with a bright white LED indicator that has a bipolar design that enables it to work with both AC and DC voltages. The design of the reflector and diverging lens gives a wide viewing angle, similar to that of a multi-chip LED but without the expense.


  • Operating voltage 12 to 14V AC/DC
  • W2x4.6 base
  • Push-fit mounting
  • No UV or IR radiance
  • 5.6mm Body for mounting in a ø5.8mm cut out
  • Lifetime 50,000 hours
Voltage 24V
Current 13mA
Brightness (mcd) 200mcd
Bezel Recessed
Colour White
Size 5.6mm
View Angle 80°

Trustpilot