Signal Construct MWTH8472 LED Indicator 12V AC/DC 400mcd Green BX8.4d

MPN
MWTH8472
EAN-13
2050005237121
Order Code
07-1010
Country of Origin
Germany

Discontinued


The Signal Construct MWTH8472 is a green LED indicator light designed for use with both 12 V AC and 12 V DC supply. It provides a bright indication with a luminosity of 400 mcd, making it suitable for various signalling applications. Typically used in control panels, machinery, and instrumentation, it serves as an effective visual signal for operational statuses.
Type LED indicator light
Colour Green
Dimmable No
Base BX8,4d
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8472
Radiation Angle 160°
Rating 15mA

Trustpilot