Signal Construct MWTH8464 LED Indicator Lamp 24V White BX8.4d 600mcd

MPN
MWTH8464
EAN-13
2050005237114
Order Code
07-1009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Signal Construct MWTH8464 is a white LED indicator light designed for both 24 V AC and 24 V DC applications. It features a high brightness of 600 millicandela, making it suitable for signalling and status indication tasks. This LED pilot light is ideal for use in control panels and other electrical enclosures.
Type LED indicator light
Colour White
Dimmable No
Base BX8,4d
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 600mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8464
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot