Signal Construct MWTH8444 LED Tacho Lamp Blue BX8.4d 24V AC/DC 300mcd

MPN
MWTH8444
EAN-13
2050005237091
Order Code
07-1007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.94
10+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Signal Construct's MWTH8444 LED indicator light is a durable and reliable option suitable for various signalling applications. With a bright blue light output of 300 mcd, it operates effectively at 24 V AC or DC, making it versatile for different electrical systems. This LED pilot light is ideal for use in control panels, machinery, or electronic equipment requiring a clear status indication.
Type LED indicator light
Colour Blue
Dimmable No
Base BX8,4d
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 300mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8444
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot