Signal Construct MWTH8442 LED Indicator Blue 12V AC/DC 300mcd BX8.4d

MPN
MWTH8442
EAN-13
2050005237084
Order Code
07-1006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Signal Construct MWTH8442 is a blue LED indicator light designed for 12 V AC/DC applications. It features a brightness of 300 mcd and is versatile for signalling and pilot light applications. Ideal for use in control panels and machinery for status indication.
Type LED indicator light
Colour Blue
Dimmable No
Base BX8,4d
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 300mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8442
Radiation Angle 160°
Rating 15mA

Reviews

Be the first to submit a review

Trustpilot