Signal Construct MWTH8412 LED Indicator Yellow BX8.4d 12V AC/DC 400mcd

MPN
MWTH8412
EAN-13
2050005237060
Order Code
07-1004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.22
10+ £4.76
50+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Signal Construct MWTH8412 is a yellow LED indicator light designed for use with 12 V AC or DC systems. It features a brightness of 400 millicandela and fits into an 8.4 mm mounting hole. This LED pilot light is ideal for signalling applications in control panels and machinery.
Type LED indicator light
Colour Yellow
Dimmable No
Base BX8,4d
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8412
Radiation Angle 160°
Rating 18mA

Reviews

Be the first to submit a review

Trustpilot