Signal Construct MWTH8404 LED Indicator Light Red BX8.4d 24V AC/DC 400mcd

MPN
MWTH8404
EAN-13
2050005237053
Order Code
07-1003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.09
10+ £4.67
50+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Signal Construct MWTH8404 is an LED indicator light with a red illumination, designed to operate at 24 V AC or DC. It delivers a brightness of 400 millicandela, making it suitable for clear visibility in various conditions. Typical applications include use as a pilot light or status indicator in control panels and machinery.
Type LED indicator light
Colour Red
Dimmable No
Base BX8,4d
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15.50 mm
Energy efficiency rating n.rel.
Length 15.50mm
Lifespan 60000h
Light intensity I(V) 400mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTH 8404
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot