Signal Construct MWTB8464 LED Indicator Light 24V AC/DC 600 mcd Shockproof

MPN
MWTB8464
EAN-13
2050005237268
Order Code
07-1000
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.87
50+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Signal Construct MWTB8464 is an LED indicator light designed for both 24 V AC and DC applications, featuring a white illumination with a brightness of 600 mcd. Manufactured by Signal Construct, this LED pilot light is suitable for signalling, indication, and status display in various settings. Typical applications include machinery dashboards, control panels, and electrical equipment.
Type LED indicator light
Colour White
Dimmable No
Base B8.0-12 (EBSR/BAX) similar
Operating Voltage 24 to 28V
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15 mm
Energy efficiency rating n.rel.
Length 15mm
Lifespan 60000h
Light intensity I(V) 600mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTB 8464
Radiation Angle 160°
Rating 12mA

Reviews

Be the first to submit a review

Trustpilot