Signal Construct MWTB8462 LED Indicator White 12V PCB Front Replaceable

MPN
MWTB8462
EAN-13
2050005237251
Order Code
07-0999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.39
10+ £5.87
50+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Signal Construct's MWTB8462 LED indicator light is a versatile lighting component, suitable for both 12 V AC and DC systems, emitting a bright 600 mcd white light. Ideal for signalling and status indicators, its compact design is perfect for control panels and electrical enclosures. This durable LED light is commonly used in industrial and commercial applications where clear visibility and reliability are essential.
Type LED indicator light
Colour White
Dimmable No
Base B8.0-12 (EBSR/BAX) similar
Operating Voltage 12, 12 - 14, 14 V AC, V DC
Diameter 12.40mm
Dim (Ø x L) 12.40 mm x 15 mm
Energy efficiency rating n.rel.
Length 15mm
Lifespan 60000h
Light intensity I(V) 600mcd
Maximum Temperature +75°C
Min. temperature -30°C
Misc Attribute MWTB 8462
Radiation Angle 160°
Rating 15mA

Reviews

Be the first to submit a review

Trustpilot